3M Yellow Transfer Tape, Acrylic Backing, 25mm x 25 m
- RS Stock No.:
- 285-6303
- Mfr. Part No.:
- 7000111997
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.55
(exc. VAT)
€14.21
(inc. VAT)
- RS Stock No.:
- 285-6303
- Mfr. Part No.:
- 7000111997
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Acrylic | |
| Product Type | Transfer Tape | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 25m | |
| Thickness | 130μm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Acrylic | ||
Product Type Transfer Tape | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 25m | ||
Thickness 130μm | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M 9195 Series Transfer Tape, 25mm Width, 25m Length - 7000111997
This transfer tape is a high-performance adhesive solution designed specifically for a variety of applications in automation, electronics, and mechanical industries. With a width of 25mm and a length of 25m, this yellow transfer tape features an acrylic backing, providing excellent adhesion and durability. The tape has a thickness of 0.13mm, making it versatile for both light and heavy-duty tasks.
Features & Benefits
• Acrylic backing ensures strong and durable attachment
• Heavy-duty design suitable for industrial tasks
• Exceptional adhesion for various surfaces
• Easy to handle and apply without mess
• Ideal for crafting and precision usage
• Provides long-lasting bond under challenging conditions
Applications
• Used for bonding electronic components securely
• Effective in automotive and electrical assembly processes
• Utilised for mounting signs and panels with precision
• Ideal for surface protection during manufacturing
• Great for requiring double-sided adhesive properties
How does the adhesive strength hold up in demanding environments?
The strong adhesive maintains its performance even in high-stress applications, ensuring a reliable bond under various conditions.
Can this tape be easily cut to size for specific projects?
Yes, the tape can be conveniently cut to any required length, allowing it to adapt to different project needs without compromising its performance.
Is the tape suitable for outdoor use?
While it performs well indoors, for outdoor applications, it is advisable to consider specific environmental factors such as moisture and temperature exposure.
What surfaces can this tape adhere to effectively?
This adhesive tape is designed to bond well with various materials, including plastics, metals, and paper, providing versatility for multiple applications.
Related links
- 3M GPT-020 Transparent Double Sided Polyester Tape 25mm x 50 m
- 3M White Transfer Tape 50mm x 25 m
- 3M XT-8015 Yellow Transfer Tape Acrylic Backing, 50mm x 25m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- 3M 9195 Transparent Yellow Double Sided Adhesive Square Polypropylene Backing, 25mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 25mm x 25 m
