Bott Cabinet 2, Steel, 800 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 659-176
- Mfr. Part No.:
- 16925016.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€541.18
(exc. VAT)
€665.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.18 |
*price indicative
- RS Stock No.:
- 659-176
- Mfr. Part No.:
- 16925016.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 42.94kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 42.94kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet combines functionality with an industrial aesthetic, making it an ideal solution for efficient storage in any workspace. Its robust, fully welded steel housing is designed to endure the rigors of daily use, while the cleverly crafted 100% extension drawers provide easy access to stored items. With a stylish powder-coated finish in RAL 7035 light grey, this cabinet not only offers practicality but also enhances the visual appeal of your environment. The cabinet features a reinforced door with a single cupboard section and includes one galvanized steel shelf, ensuring a maximum load capacity of 75kg. This versatile unit is perfect for workshops, offices, and garages, contributing to an organized and clutter-free area.
Finished in a durable powder coat paint, providing a sleek and professional look
Compact dimensions of 525x550x800mm make it suitable for various spaces
Main colours RAL 7035 light grey enhances aesthetic appeal while blending with workplace environments
Related links
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 2 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 800 mm x 800mm x 550 mm Blue
