Bott Cabinet 2, Steel, 800 mm x 525mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-936
- Mfr. Part No.:
- 16925016.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€541.18
(exc. VAT)
€665.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.18 |
*price indicative
- RS Stock No.:
- 659-936
- Mfr. Part No.:
- 16925016.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 42.94kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 42.94kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet seamlessly combines robust functionality with sleek aesthetics, offering an ideal storage solution for both professional workshops and home settings. With its robust, fully welded steel housing, this cabinet features two 100mm drawers and a cupboard section with a single reinforced door. Designed for durability, the cabinet is finished in a non-fading powder coat paint in gentian blue and light grey. It offers excellent load capacity with each drawer supporting up to 75kg, while the galvanized steel shelf provides additional strength and versatility. This cabinet not only adds valuable storage space but also enhances the organization of tools and equipment, making it an essential addition for anyone seeking efficient workspace management.
Finished with a high-quality powder coat in RAL 5010 gentian blue and RAL 7035 light grey for a modern look
Dimensions of WxDxH is 525x550x800mm, providing compact yet ample storage
Ideal for both industrial and domestic environments, ensuring versatility in use
Related links
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
