Bott Cabinet 4, Steel, 600 mm x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-556
- Mfr. Part No.:
- 40010112.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€758.84
(exc. VAT)
€933.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.84 |
*price indicative
- RS Stock No.:
- 660-556
- Mfr. Part No.:
- 40010112.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 45.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 45.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers offers a robust storage solution designed for high-capacity organisation. Crafted from reinforced steel, this heavy-duty unit supports up to 1.5 tonnes, making it an ideal choice for demanding environments. The cabinet features 100% extension drawers, allowing easy access to stored items. Finished in a stylish powder coat in both light grey and anthracite grey, it seamlessly blends into any workspace while providing durability and efficiency. Its compact dimensions of 525x525x600mm make it suitable for various settings, ensuring that without compromising space, you achieve maximum functionality.
Reinforced steel construction ensures a durable and long lasting product
Four drawers with varied heights facilitate versatile storage options
Finished in light grey and anthracite grey powder coating for a modern aesthetic
Compact design allows for space efficient placement in workshops or offices
Each drawer can support a load capacity of 75kg, making it reliable for diverse materials
Easy to clean and maintain, thanks to the durable powder coated surface
Related links
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Light Grey
