Bott Cabinet 4, Steel, 600 mm x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 660-372
- Mfr. Part No.:
- 40010112.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€758.84
(exc. VAT)
€933.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.84 |
*price indicative
- RS Stock No.:
- 660-372
- Mfr. Part No.:
- 40010112.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 45.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 4 | ||
Weight 45.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is a robust storage solution designed for versatility and strength. A seamless integration of heavy-duty reinforced steel provides a total capacity of up to 1.5 tonnes, making it ideal for workshops, garages, or industrial settings. Each drawer offers 100% extension with varying heights to accommodate different tools and materials, while the powder-coated finish not only enhances durability but also adds a touch of modern aesthetics in gentian blue and light grey. Its compact dimensions of 525mm x 525mm x 600mm make it suitable for tight spaces, ensuring you can maximise your storage without compromise.
Constructed from reinforced steel for superior lasting strength
Configured with 4 drawers of diverse heights to fit various items
Powder coated surface offers scratch resistance and longevity
Stylish gentian blue and light grey finish
Compact size fits effectively in limited workspace environments
Robust load capacity of 75 kg per drawer enhances functionality
Related links
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
