Bott Cabinet 4, Steel, 1 m x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-266
- Mfr. Part No.:
- 16925265.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€986.21
(exc. VAT)
€1,213.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €986.21 |
*price indicative
- RS Stock No.:
- 659-266
- Mfr. Part No.:
- 16925265.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 92.06kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 4 | ||
Weight 92.06kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with four drawers is designed to provide robust and efficient storage solutions for various environments. Engineered with fully welded steel housing, this cabinet ensures maximum durability while also offering a sleek and professional appearance. Each of the four drawers boasts a load capacity of up to 75kg, providing ample space for tools and equipment, while the cupboard section, equipped with reinforced double doors and a galvanized steel shelf, adds versatility to your storage. With compact dimensions of 1050x550x1000mm and a stylish finish in light grey and crimson red, this cabinet seamlessly integrates into your workspace, enhancing both organization and aesthetics.
Stylish combination of light grey and crimson red suits various decor styles
Designed with double doors for easy access to larger items
Compact dimensions make it ideal for both large and small workspaces
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Light Grey
