Bott Cabinet 4, Steel, 1 m x 1.05m x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-800
- Mfr. Part No.:
- 16925265.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€986.21
(exc. VAT)
€1,213.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €986.21 |
*price indicative
- RS Stock No.:
- 659-800
- Mfr. Part No.:
- 16925265.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 92.06kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 4 | ||
Weight 92.06kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet offers an efficient storage solution tailored for organized workspaces. With its robust, fully welded steel housing, this cabinet features four fully extends drawers capable of accommodating up to 75kg each. The cupboard section is enhanced with double reinforced doors and a galvanized steel shelf, ensuring substantial weight capacity. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, this aesthetically pleasing cabinet not only provides functionality but also blends seamlessly into various environments. With its dimensions of 1050mm in width, 550mm in depth, and 1000mm in height, this versatile cabinet is ideal for workshops, garages, or any industrial setting requiring durable and efficient storage.
Finished in a durable powder coated surface for improved resistance to wear and tear
Available in a contemporary colours scheme, ensuring a modern look that fits professional environments
Generous dimensions make it suitable for various applications, from garages to workshops
Related links
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
