Bott Cabinet 4, Steel, 1 m x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 660-256
- Mfr. Part No.:
- 16925265.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€986.21
(exc. VAT)
€1,213.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €986.21 |
*price indicative
- RS Stock No.:
- 660-256
- Mfr. Part No.:
- 16925265.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 92.06kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 92.06kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is expertly designed to meet your organizational needs with its robust, fully welded steel housing and 100% extension drawers. This versatile unit features four well-structured drawers, each capable of holding up to 75kg, perfect for the storage of tools and materials. The cupboard section boasts double, reinforced doors and includes a galvanized steel shelf, making it an ideal solution for both secure storage and efficient workspace management. Finished in a durable powder coat paint in a contemporary light grey (RAL 7035), this cabinet not only offers functionality but also enhances the aesthetic of your environment. The compact dimensions of 1050x550x1000mm make it suitable for various settings, from workshops to offices.
Finished with a resilient powder coat paint, ensuring long-term visual appeal
Compact design with dimensions of 1050x550x1000mm, ideal for limited spaces
Stylishly finished in RAL 7035 light grey, complementing modern interiors
Related links
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Blue
- Bott Cabinet 3 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Red
