Bott Cabinet 3, Steel, 400 mm x 525mm x 525 mm, Light Grey, Red

Subtotal (1 unit)*

€692.46

(exc. VAT)

€851.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€692.46

*price indicative

RS Stock No.:
661-013
Mfr. Part No.:
40010009.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

525mm

Depth

525mm

Colour

Light Grey, Red

Number of Drawers

3

Weight

39.64kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with three drawers is designed to offer a robust storage solution for your workspace. Featuring heavy-duty, reinforced steel construction, this cabinet can support up to 1.5 tonnes in total, ensuring durability and reliability for even the most demanding environments. Its 100% extension drawers provide easy access to stored items, making organisation effortless. Finished in a sleek powder coat in RAL 3004 crimson red and RAL 7035 light grey, it combines functionality with a modern aesthetic. Ideal for various applications, the cabinet's compact dimensions allow it to fit seamlessly into any layout while providing ample storage for tools, documents, and other essentials.

Constructed from durable sheet steel for lasting strength

Utilises a powder coated surface for superior resistance to scratches and corrosion

Equipped with three drawers, each capable of holding up to 75kg, allowing for efficient weight distribution

Features drawer heights of 100mm to accommodate various items while maximising storage space

Stylish crimson red and light grey colour scheme to complement any workspace

Compact dimensions of 525x525x400mm make it suitable for tight spaces without sacrificing capacity

Easy to clean and maintain, ensuring a tidy and professional appearance in any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy