Bott Cabinet 2, Steel, 800 mm x 800mm x 550 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€645.43

(exc. VAT)

€793.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€645.43

*price indicative

RS Stock No.:
659-637
Mfr. Part No.:
16925116.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

800mm

Depth

550mm

Colour

Anthracite, Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

53.38kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet with two drawers is designed to offer robust storage solutions while maintaining a sleek appearance. Crafted from fully welded sheet steel, it features 100% extension drawers capable of withstanding loads of up to 75kg each, ensuring a durable and practical choice for any workspace. The cupboard section is equipped with double, reinforced doors and a galvanized steel shelf, providing ample storage for larger items. Finished in a stunning powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only delivers functionality but also enhances the aesthetic of any environment. With dimensions of 800mm in width, 550mm in depth, and 800mm in height, it seamlessly fits into tight spaces while maintaining a professional look.

Compact dimensions of 800x550x800mm make it suitable for limited spaces

Designed for a professional setting, combining functionality with a modern aesthetic

Features a plain door structure that complements any workspace décor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy