Bott Cabinet 4, Steel, 1 m x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-825
- Mfr. Part No.:
- 16925165.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€848.88
(exc. VAT)
€1,044.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.88 |
*price indicative
- RS Stock No.:
- 660-825
- Mfr. Part No.:
- 16925165.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 72.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 72.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to enhance organization and storage efficiency in any workspace. Featuring a robust construction with fully welded steel housing, it accommodates 4 extension drawers and a cupboard section, ensuring high-capacity storage for various tools and equipment. This versatile cabinet boasts a sleek finish in light grey and anthracite grey, seamlessly integrating into both industrial and commercial environments. With its galvanized steel shelf and reinforced doors, it offers durable and reliable storage solutions while maintaining a compact footprint, making it an ideal addition to offices, workshops, or garages.
Available in a stylish light grey and anthracite grey colours scheme
Compact dimensions of 800x550x1000mm fit into any workspace efficiently
Ideal for storing tools, materials, or office supplies securely
Related links
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
