Bott Cabinet 6, Steel, 800 mm x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-096
- Mfr. Part No.:
- 16925114.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€889.06
(exc. VAT)
€1,093.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €889.06 |
*price indicative
- RS Stock No.:
- 660-096
- Mfr. Part No.:
- 16925114.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 6 | |
| Weight | 77.32kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 6 | ||
Weight 77.32kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 6 drawers offers a robust storage solution designed to enhance organization in any workspace. Crafted from fully welded steel, this sturdy unit features 100% extension drawers that provide easy access to contents while ensuring they can withstand a load of up to 75kg. Finished in a sleek powder coat with both light grey and anthracite grey options, this cabinet not only delivers durability but also complements modern office aesthetics. Measuring 800mm in width, 550mm in depth, and 800mm in height, it efficiently utilizes space while providing ample room for tools and documents, making it an ideal choice for professionals seeking both style and functionality.
Lightweight design with a total weight of just 77.32kg for ease of movement
Suitable for a load capacity of 75kg per drawer, accommodating heavier items safely
Compact dimensions optimize workspace while providing substantial storage capacity
Related links
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
