Bott Cabinet 7, Steel, 800 mm x 800mm x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€1,016.22

(exc. VAT)

€1,249.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,016.22

*price indicative

RS Stock No.:
659-691
Mfr. Part No.:
16925115.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

800mm

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

7

Standards/Approvals

No

Weight

81.36kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is designed to streamline your workspace and enhance organization. With a robust, fully welded steel housing, this versatile cabinet features seven expertly configured drawers that offer a combination of 100mm and 125mm heights, ensuring an ideal solution for all your storage needs. Finished in a durable powder coat in a striking RAL 3004 crimson red, complemented by RAL 7035 light grey accents, it not only provides practicality but also adds a touch of modern aesthetics to your environment. Designed for strength, the unit supports a uniform distributed load of up to 75kg per drawer, making it perfect for both light and heavy-duty usage. With compact dimensions of 800mm width, 550mm depth, and 800mm height, it fits seamlessly into diverse settings, whether in the office or workshop.

Clear, defined drawer heights cater to specific storage needs

Light grey and crimson red colorway offers a modern design touch

Designed for both office and workshop environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy