Bott Cabinet 6, Steel, 800 mm x 800mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-922
- Mfr. Part No.:
- 16925114.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€889.06
(exc. VAT)
€1,093.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €889.06 |
*price indicative
- RS Stock No.:
- 659-922
- Mfr. Part No.:
- 16925114.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 77.32kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 77.32kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed to maximize storage efficiency while ensuring robust functionality. With six fully welded steel drawers offering complete extension, this versatile cabinet simplifies organization in any workspace. Its striking combination of RAL 3004 crimson red and RAL 7035 light grey finishes not only brings a vibrant touch to your environment but also ensures durability and resilience against wear and tear. Measuring 800 mm in width, 550 mm in depth, and 800 mm in height, it integrates seamlessly into various settings, making it an essential addition to workshops, offices, or garages. Enhanced with features like a powder-coated surface, it stands out as a stylish yet practical storage solution for anyone needing reliable access to tools and supplies.
Compact dimensions allow for versatile placement in any space
With a load capacity of 75 kg per drawer, it's designed to handle substantial weight
Drawer heights of 100 mm and 125 mm facilitate organized storage for various items
Related links
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
