Bott Cabinet 7, Steel, 800 mm x 800mm x 550 mm, Light Grey

Subtotal (1 unit)*

€1,016.22

(exc. VAT)

€1,249.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,016.22

*price indicative

RS Stock No.:
660-433
Mfr. Part No.:
16925115.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

800mm

Depth

550mm

Colour

Light Grey

Number of Drawers

7

Weight

81.36kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is expertly designed to meet your storage needs, featuring a robust, fully welded steel housing that ensures durability and stability for demanding environments. With seven drawers, including a mix of sizes for versatile storage solutions, it’s perfect for tools, documents, or equipment. Each drawer extends fully, allowing for easy access to contents, all contained within a sleek light grey powder-coated finish that complements any workspace. Its compact dimensions of 800x550x800mm make it an ideal fit, providing ample storage without taking up too much space. This cabinet is specifically crafted for efficiency and reliability, making it an essential addition to any workshop or office.

Equipped with completely extendable drawers, facilitating easy access to all stored items

Finished in RAL 7035 light grey, providing an aesthetically pleasing and professional appearance

Compact cabinet dimensions allow for efficient use of space without sacrificing storage capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy