Bott Cabinet 2, Steel, 400 mm x 525mm x 525 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€546.80

(exc. VAT)

€672.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€546.80

*price indicative

RS Stock No.:
660-342
Mfr. Part No.:
40010005.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

525mm

Depth

525mm

Colour

Anthracite, Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

29.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is a robust storage solution designed for heavy-duty applications. With a total capacity of up to 1.5 tonnes, this cabinet features two 100% extension drawers that provide easy access to contents while accommodating up to 75kg per drawer. Constructed from reinforced sheet steel, the cabinet is finished in a durable powder coat paint, offering both aesthetic appeal and resilience against wear and tear. The compact dimensions of 525x525x400mm make it a versatile storage option for workshops and professional environments, while the elegant light grey and anthracite grey colour scheme ensures it fits seamlessly into any setting.

Constructed from heavy duty sheet steel for enhanced durability

Two fully extending drawers allow for efficient storage and accessibility

Each drawer can hold up to 75kg, ideal for storing tools and equipment

Powder coated surface ensures protection against scratches and corrosion

Compact size of 525x525x400mm fits conveniently into limited spaces

Available in a stylish RAL 7016 anthracite grey and RAL 7035 light grey

Easy to clean and maintain, ensuring longevity and sustained appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy