Bott Cabinet 8, Steel, 900 mm x 525mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-770
- Mfr. Part No.:
- 16925033.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€862.26
(exc. VAT)
€1,060.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €862.26 |
*price indicative
- RS Stock No.:
- 660-770
- Mfr. Part No.:
- 16925033.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 74.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 74.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 8 drawers is designed to deliver organized storage solutions in a robust and durable form. Constructed from fully welded steel, this unit ensures maximum stability and longevity. Each of the 100% extension drawers provides easy access, accommodating a variety of items securely within its confines. Finished in a sleek powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, it combines aesthetics with practicality, making it a superb choice for both workshop and office environments. With a spacious configuration for different drawer heights, this cabinet is the perfect companion for those seeking a high-capacity storage solution that balances style with functionality.
Available in contemporary anthracite grey and light grey finishes
Compact dimensions of 525mm width, 550mm depth, and 900mm height for easy placement
Made in the UK, ensuring high manufacturing standards and quality
Related links
- Bott Cabinet 2 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
