Bott Cabinet 1, Steel, 600 mm x 800mm x 550 mm, Light Grey, Blue

Subtotal (1 unit)*

€465.38

(exc. VAT)

€572.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€465.38

*price indicative

RS Stock No.:
659-757
Mfr. Part No.:
16925106.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

800mm

Depth

550mm

Colour

Light Grey, Blue

Number of Drawers

1

Standards/Approvals

No

Weight

41.84kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet offers a versatile storage solution designed to enhance organization in any workspace. With a robust steel construction, this cabinet features a spacious drawer and a cupboard section, ideal for storing tools, equipment, and supplies securely. The fully welded structure ensures long-lasting durability, while the powder-coated finish in gentian blue and light grey adds an aesthetic touch to your environment. Its compact dimensions make it suitable for both small and large spaces, keeping your essentials neatly tucked away yet easily accessible. Designed with functionality in mind, this cabinet serves as a perfect companion for workshops, garages, or commercial settings.

Finished in a durable powder coat paint that resists scratches and chips

Available in stylish gentian blue and light grey, complementing various décor styles

Compact dimensions of 800mm width, 550mm depth, and 600mm height fit any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy