Bott Cabinet 1, Steel, 600 mm x 800mm x 550 mm, Light Grey

Subtotal (1 unit)*

€465.38

(exc. VAT)

€572.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€465.38

*price indicative

RS Stock No.:
659-198
Mfr. Part No.:
16925106.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

800mm

Depth

550mm

Colour

Light Grey

Number of Drawers

1

Weight

41.84kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet is designed to provide efficient organization and storage solutions for any workspace. With its robust, fully welded steel housing and durable powder-coated finish in light grey, it combines durability with an appealing aesthetic. This cabinet features a well-configured drawer with 100% extension, allowing easy access to tools and materials. The cupboard includes double, reinforced doors and a galvanized steel shelf, ensuring everything remains secure and well-maintained. Compact yet spacious, measuring 800x550x600mm, this cabinet is an ideal addition for those seeking practical storage in a modern working environment.

Compact dimensions (WxDxH is 800x550x600mm) make it versatile for various spaces

Designed with 100% extension drawers for maximum accessibility

Easy to clean and maintain, ensuring longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy