Bott Cabinet 1, Steel, 600 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-312
- Mfr. Part No.:
- 16925006.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€383.48
(exc. VAT)
€471.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.48 |
*price indicative
- RS Stock No.:
- 660-312
- Mfr. Part No.:
- 16925006.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 1 | |
| Weight | 33.51kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 1 | ||
Weight 33.51kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is expertly crafted for optimal storage and organizational efficiency. Featuring a robust, fully welded steel housing, this versatile cabinet ensures durability while offering easy access through 100% extension drawers. The cabinet includes one spacious drawer, designed to hold up to 75kg, alongside a cupboard section with a single reinforced door. Complete with a galvanized steel shelf, it supports a load of 75kg, making it ideal for both tools and essential equipment. Finished in a stylish light grey powder coat, this cabinet not only stands out aesthetically but is also practical for any workspace, measuring 525mm wide, 550mm deep, and 600mm high.
Plain door design enhances aesthetic appeal while ensuring functionality
Available in RAL 7035 light grey for a modern, clean look
Compact dimensions (WxDxH is 525x550x600mm) make it suitable for various spaces
Related links
- Bott Cabinet 1 600 mm x 525mm x 550 mm Red
- Bott Cabinet 1 600 mm x 525mm x 550 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 1 250 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
