Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€568.44

(exc. VAT)

€699.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€568.44

*price indicative

RS Stock No.:
659-795
Mfr. Part No.:
40011037.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

32.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with two drawers is expertly designed for robust storage solutions in any workspace. Crafted from reinforced sheet steel, its heavy-duty construction ensures a remarkable total capacity of up to 1.5 tonnes, accommodating a variety of tools and equipment with ease. The cleverly engineered 100% extension drawers operate smoothly, enhancing accessibility to your stored items. Finished in a powder-coated light grey (RAL 7035), this cabinet not only offers functional benefits but also integrates seamlessly into modern office environments. With compact dimensions of 650mm in width, 525mm in depth, and 400mm in height, the cabinet fits neatly into tight spaces while providing ample storage. Its notable features make it an ideal choice for both industrial and office settings, combining practicality with durability.

Constructed from robust sheet steel for long lasting durability

Features two fully extending drawers for enhanced accessibility

Drawers showcase a load capacity of 75kg, ensuring secure storage

Compact size allows for efficient use of valuable floor space

Finished in a durable powder coat in light grey for a professional appearance

Designed for easy integration into various workspaces, from industrial to office settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy