Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Blue, Light Grey

Subtotal (1 unit)*

€568.44

(exc. VAT)

€699.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€568.44

*price indicative

RS Stock No.:
660-936
Mfr. Part No.:
40011037.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

525mm

Colour

Blue, Light Grey

Number of Drawers

2

Weight

32.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed for maximum durability and efficiency in any workspace. Featuring a robust, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle your storage needs with ease. The cabinet is fitted with two fully extending drawers, each with a generous capacity of 75kg, and a height of 150mm. Finished in a striking gentian blue with light grey accents, it combines aesthetic appeal with functionality. Its compact dimensions make it easy to fit in a variety of spaces while providing ample storage for tools and equipment, embodying a perfect blend of style and practicality for both professional and personal use.

Constructed from heavy duty sheet steel for enhanced longevity

Powder coated surface provides a resilient finish that withstands everyday wear and tear

Breathable design optimises storage without sacrificing floor space

Stylish RAL 5010 gentian blue and RAL 7035 light grey colours enhance any professional setting

Two drawer configuration allows for effective organisation of tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy