Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 663-750
- Mfr. Part No.:
- 40018005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€591.89
(exc. VAT)
€728.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.89 |
*price indicative
- RS Stock No.:
- 663-750
- Mfr. Part No.:
- 40018005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 33.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 33.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to meet your storage needs with its robust, heavy-duty steel construction, offering a total capacity of up to 1.5 tones. With two fully extendable drawers, each capable of holding up to 75 kg, this cabinet provides easy access to your tools and supplies. Its powder-coated finish in light grey not only enhances its durability but also gives it a sleek appearance, making it ideal for any workspace. Measuring 525 mm wide, 650 mm deep, and 400 mm high, it fits seamlessly into various environments, whether in a garage, workshop, or office setting.
Constructed from reinforced sheet steel for ultimate strength and durability
Features 100% extension drawers for convenient access to stored items
Finished with a durable powder coat in RAL 7035 light grey for a modern look
Compact dimensions make it suitable for various workspaces without taking up too much room
Related links
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
- Bott Cabinet 2 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
