Bott Cabinet 1, Steel, 250 mm x 525mm x 525 mm, Light Grey, Red

Subtotal (1 unit)*

€419.10

(exc. VAT)

€515.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.10

*price indicative

RS Stock No.:
659-866
Mfr. Part No.:
40010001.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

250mm

Width

525mm

Depth

525mm

Colour

Light Grey, Red

Number of Drawers

1

Standards/Approvals

No

Weight

19.1kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with one drawer is designed to provide a robust and efficient storage solution for your workspace. Featuring a heavy-duty reinforced steel housing, this cabinet is capable of supporting a total capacity of up to 1.5 tonnes, making it ideal for storing tools and equipment securely. Its single 150mm drawer extends fully, allowing easy access to contents, while the durable powder-coated finish ensures longevity and a polished appearance. With dimensions of 525x525x250mm, this cabinet is compact yet spacious, enhancing organisation without taking up excessive room.

Heavy duty, reinforced steel construction ensures durability and strength

Single drawer load capacity of 75kg supports a variety of items

Durable powder coat finish in crimson red and light grey for a modern look

Compact dimensions optimise workspace efficiency

Product surface is designed for easy clean up and maintenance

Compliant with industry standards for safety and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy