Bott Cabinet 1, Steel, 250 mm x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 660-224
- Mfr. Part No.:
- 40010001.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€419.10
(exc. VAT)
€515.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.10 |
*price indicative
- RS Stock No.:
- 660-224
- Mfr. Part No.:
- 40010001.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 1 | |
| Weight | 19.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 1 | ||
Weight 19.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with one drawer is designed for optimal organisation and storage in any workspace. Featuring a sturdy steel construction, it supports a substantial total capacity of up to 1.5 tonnes, making it ideal for heavy-duty applications. The cabinet comes with a fully extendable drawer which measures 150mm in height and can accommodate a substantial load of 75kg, ensuring easy access to stored items. Finished in a tasteful gentian blue with a light grey accent, this cabinet not only offers functionality but also adds a sleek aesthetic to your environment. Measuring 525mm in width, depth, and height, it is compact enough to fit into smaller spaces while still providing ample storage.
Heavy duty reinforced steel housing
100 percent extension drawers allow for full access to contents
Durable powder coated finish in RAL 5010 gentian blue for a modern look
Compact dimensions suit various spaces
One drawer configuration provides efficient organisation
Drawer load capacity of 75kg ensures reliable storage for heavy items
Related links
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
