Bott Cabinet 4, Steel, 1 m x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 659-893
- Mfr. Part No.:
- 16925165.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€848.88
(exc. VAT)
€1,044.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.88 |
*price indicative
- RS Stock No.:
- 659-893
- Mfr. Part No.:
- 16925165.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Weight | 72.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Weight 72.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is an exemplary storage solution designed for both durability and functionality. Featuring a robust, fully welded steel housing, this cabinet is tailored for heavy-duty use, accommodating a total of four 100mm drawers, each with a generous load capacity of 75kg. The cupboard section is fortified with double, reinforced doors and includes a galvanized steel shelf, ensuring reliability and accessibility for various tools and components. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only offers a modern aesthetic but also ensures longevity in demanding environments. With dimensions of 800mm in width, 550mm in depth, and 1000mm in height, it provides ample storage without occupying excessive floor space.
Sleek RAL 7035 light grey finish complements various workplace aesthetics
Space-efficient design optimizes storage without compromising floor space
Plain door type facilitates easy access to stored contents and tools
Related links
- Bott Cabinet 4 1 m x 800mm x 550 mm Red
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Red
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
