Bott Cabinet 4, Steel, 1 m x 800mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-855
- Mfr. Part No.:
- 16925165.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€848.88
(exc. VAT)
€1,044.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.88 |
*price indicative
- RS Stock No.:
- 660-855
- Mfr. Part No.:
- 16925165.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 72.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 72.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to provide efficient storage solutions while ensuring durability and accessibility. With its robust, fully welded steel housing, this cabinet is ideal for workspace organization. It features four 100mm extension drawers, each capable of supporting a substantial 75kg, alongside a cupboard section that includes double reinforced doors and a galvanized steel shelf rated for the same load capacity. Finished in a sleek powder-coat paint in both light grey and crimson red, this cabinet not only meets practical needs but also adds a touch of style to any workspace. Dimensions of 800x550x1000mm ensure a compact fit without sacrificing storage capability, making it a valuable addition to workshops and offices alike.
Available in a stylish combination of light grey and crimson red
Compact dimensions allow easy integration into various workspaces
Enhances organization and accessibility of workshop essentials
Related links
- Bott Cabinet 4 600 mm x 800mm x 550 mm Red
- Bott Cabinet 4 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 1 m x 800mm x 550 mm Red
- Bott Cabinet 4 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
