Bott Cabinet 4, Steel, 1 m x 800mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 660-117
- Mfr. Part No.:
- 16925165.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€848.88
(exc. VAT)
€1,044.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.88 |
*price indicative
- RS Stock No.:
- 660-117
- Mfr. Part No.:
- 16925165.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 72.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 4 | ||
Weight 72.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with four drawers is designed for efficient storage and organization in workshops or industrial environments. This robust cabinet features a fully welded steel housing that ensures durability, while the 100% extension drawers provide easy access. The cupboard section, equipped with double reinforced doors and a galvanized steel shelf, accommodates a significant load capacity. Finished in a contemporary powder coat paint, it combines both style and functionality, making it an excellent choice for those seeking reliable workplace storage solutions.
Available in a stylish gentian blue and light grey finish
Compact dimensions of 800x550x1000mm optimize workspace arrangement
Perfect for storage in workshops, garages, or industrial settings
Related links
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Red
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
