Bott Cabinet 2, Steel, 800 mm x 525mm x 525 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€754.78

(exc. VAT)

€928.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€754.78

*price indicative

RS Stock No.:
660-003
Mfr. Part No.:
40010023.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

525mm

Colour

Light Grey, Anthracite

Number of Drawers

2

Weight

41.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is expertly crafted to meet the demands of modern storage solutions. Designed for heavy-duty usage, this robust cabinet boasts a reinforced steel housing capable of supporting up to 1.5 tonnes. Its thoughtful drawer configuration includes two fully extending drawers that handle a load capacity of 75kg each, complemented by a convenient cupboard section featuring a single perforated door. Available in an elegant anthracite grey finish (RAL 7016) and a light grey secondary option (RAL 7035), the cabinet combines aesthetic appeal with exceptional functionality. With compact dimensions of 525mm in width, 525mm in depth, and 800mm in height, it is perfectly suited for various environments, providing efficient and reliable storage for tools, equipment, and supplies.

Heavy duty, reinforced steel housing ensures durability and longevity

Two fully extending drawers allow easy access to stored items

Each drawer can bear a load of up to 75kg, perfect for heavy tools

The cupboard section includes a perfo lined door for improved organisation

Finished in durable powder coat paint for resistance against wear and tear

Elegant colour options enhance the aesthetic appeal of any workspace

Compact size makes it a versatile addition to offices, workshops, or garages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy