Bott Cabinet 2, Steel, 800 mm x 650mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-023
- Mfr. Part No.:
- 40011044.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€796.92
(exc. VAT)
€980.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €796.92 |
*price indicative
- RS Stock No.:
- 660-023
- Mfr. Part No.:
- 40011044.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 46.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 46.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is a robust storage solution designed to withstand heavy usage in demanding environments. With its reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for industrial and workshop settings. The cabinet features two 100% extension drawers, allowing easy access to your tools and supplies. Finished in a durable powder coat paint, it comes in two stylish colours, RAL 7035 light grey and RAL 7016 anthracite grey, ensuring it blends seamlessly into any workspace. Its compact dimensions of 650mm in width, 525mm in depth, and 800mm in height make it a versatile addition, capable of fitting into limited spaces while delivering exceptional storage flexibility.
Constructed from heavy duty, reinforced sheet steel for maximum durability
Features two drawers with a load capacity of 75kg each for efficient storage
Powder coated surface ensures long lasting protection against wear and tear
Available in two modern colour anthracite grey and light grey
Compact dimensions make it ideal for use in tight workspaces without sacrificing functionality
Door type features perforation for enhanced ventilation and visibility
Related links
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
