Bott Cabinet 6, Steel, 900 mm x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 661-007
- Mfr. Part No.:
- 40010039.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,019.28
(exc. VAT)
€1,253.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.28 |
*price indicative
- RS Stock No.:
- 661-007
- Mfr. Part No.:
- 40010039.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 65.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 65.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust storage solution, boasting six spacious drawers designed to organise and store tools and materials efficiently. Constructed from reinforced sheet steel, it can handle a total capacity of up to 1.5 tonnes, making it particularly suitable for demanding environments. The cabinet features a sleek powder-coated finish in anthracite grey and light grey, ensuring durability while maintaining a modern aesthetic. With its compact dimensions of 525mm width, 525mm depth, and 900mm height, it fits seamlessly into various spaces, providing both functionality and style. Each drawer allows 75kg of load capacity, making it ideal for heavy-duty usage.
Constructed from heavy duty, reinforced sheet steel for enhanced durability
Features six drawers for versatile storage options
Each drawer has a load capacity of 75kg, accommodating various tools and materials
Drawers extend fully, providing easy access to contents
Finished in a durable powder coat paint, ensuring longevity and resistance to wear
Available in a modern RAL colour scheme, blending aesthetics with practicality
Designed to optimise space in workshops or garages without compromising on quality
Cabinet dimensions ensure compatibility with various environments
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
