Bott Cabinet 6, Steel, 800 mm x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-904
- Mfr. Part No.:
- 40010117.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€986.72
(exc. VAT)
€1,213.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €986.72 |
*price indicative
- RS Stock No.:
- 659-904
- Mfr. Part No.:
- 40010117.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 6 | |
| Weight | 57.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 6 | ||
Weight 57.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is engineered for optimal storage efficiency and heavy-duty performance. Constructed with a robust, reinforced steel housing, this cabinet showcases a remarkable total capacity of up to 1.5 tonnes. With 100% extension drawers that allow easy access to all items, this cabinet is designed for practicality and durability. Finished in an attractive powder coat paint, it comes in a sophisticated colour palette of light grey and anthracite grey, seamlessly fitting into any workspace. The thoughtful drawer configuration caters to various storage needs, ensuring that your tools and materials are organized and readily accessible.
Heavy duty reinforced steel construction provides unmatched durability
Drawer configuration includes multiple sizes for versatile storage options
Powder coated surface ensures long lasting quality and resistance to wear
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey finishes
Compact dimensions of 525x525x800mm make it an ideal fit for various spaces
Each drawer supports a load capacity of 75kg, suitable for heavy tools and materials
Related links
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
