Bott Cabinet 5, Steel, 800 mm x 650mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-300
- Mfr. Part No.:
- 40011046.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€980.18
(exc. VAT)
€1,205.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €980.18 |
*price indicative
- RS Stock No.:
- 659-300
- Mfr. Part No.:
- 40011046.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 5 | |
| Weight | 63.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 5 | ||
Weight 63.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is an essential storage solution designed for efficiency and durability. This robust unit features a heavy-duty, reinforced steel housing that can support a total capacity of up to 1.5 tonnes, making it ideal for various industrial applications. With 100% extension drawers, accessing contents is effortless, while the diverse drawer configuration of five different heights caters to a wide range of storage needs. Finished in a striking combination of anthracite grey and light grey powder coat paint, this cabinet not only provides practical storage but also adds a touch of sophistication to any workspace. Its compact dimensions of 650mm in width, 525mm in depth, and 800mm in height make it a versatile addition to different environments.
Heavy duty steel construction ensures long lasting durability
Diverse drawer heights accommodate various storage requirements
Attractive powder coat finish enhances aesthetics while protecting against wear
Compact size makes it suitable for limited spaces without sacrificing storage capacity
Related links
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
