Bott Cabinet 4, Steel, 1 m x 525mm x 525 mm, Red, Light Grey

Subtotal (1 unit)*

€986.72

(exc. VAT)

€1,213.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€986.72

*price indicative

RS Stock No.:
660-033
Mfr. Part No.:
40010043.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

525mm

Colour

Red, Light Grey

Number of Drawers

4

Standards/Approvals

No

Weight

57.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet delivers robust storage solutions for any workspace, boasting a reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes. Designed with practicality in mind, it features four spacious drawers, which include various heights to accommodate diverse items. The cupboard section is fitted with a single perforated door that optimises accessibility while maintaining a streamlined aesthetic. Finished in a durable powder coat paint in striking crimson red and elegant light grey, this cabinet not only performs exceptionally but also enhances the visual appeal of your environment. Compactly designed at 525x525x1000mm, it fits seamlessly into tight spaces, making it an ideal choice for organised storage.

Robust sheet steel construction ensures exceptional durability

Powder coated finish provides resistance against wear and enhances longevity

Offering a total of four drawers with varied heights for versatile storage options

Drawer load capacity of 75kg accommodates heavy duty items with ease

Single perfo lined door optimises airflow and visibility of cabinet contents

Efficient use of space with dimensions of 525x525x1000mm, perfect for compact areas

Stylish design in RAL 3004 crimson red and RAL 7035 light grey adds a modern touch

Ideal for both workplace environments and home workshops, ensuring functional elegance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy