Bott Cabinet 8, Steel, 1.2 m x 525mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 659-748
- Mfr. Part No.:
- 40010121.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,322.40
(exc. VAT)
€1,626.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,322.40 |
*price indicative
- RS Stock No.:
- 659-748
- Mfr. Part No.:
- 40010121.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 92.18kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 92.18kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is designed for efficiency and durability in various storage environments. Its heavy-duty, reinforced steel construction ensures a remarkable total capacity of up to 1.5 tonnes, making it ideal for storing tools and heavy equipment safely. Each of the 100% extension drawers provides easy access to stored items, optimising workflow and organisation. Finished in a stylish durable powder coat, the cabinet features a striking crimson red front and a light grey body, seamlessly blending form and function. The compact dimensions (525x525x1200 mm) ensure it fits well in diverse spaces, while the robust design promises longevity, making it a valuable addition to any workspace.
Robust steel housing ensures exceptional strength and longevity
Varied drawer heights accommodate different items, enhancing flexibility
Stylish powder coated finish provides both protection and aesthetic appeal
Compact dimensions make it suitable for limited spaces in workshops
Light grey and crimson red colours add a modern touch to any environment
Related links
- Bott Cabinet 8 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
