Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 660-514
- Mfr. Part No.:
- 40011052.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,080.84
(exc. VAT)
€1,329.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,080.84 |
*price indicative
- RS Stock No.:
- 660-514
- Mfr. Part No.:
- 40011052.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 64.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 4 | ||
Weight 64.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is expertly designed to meet the demands of both workspace organisation and durability. This robust cabinet features a heavy-duty, reinforced steel housing that ensures a remarkable total capacity of up to 1.5 tonnes. With 100% extension drawers, it provides easy access to tools and materials, enhancing productivity. The versatile configuration includes a mix of drawer sizes, catering to diverse storage needs, while the attractive powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey adds a modern touch to any environment. Whether for use in workshops or industrial settings, this cabinet stands out as a reliable solution for efficient storage and organisation.
Constructed with a heavy duty, reinforced steel housing for maximum durability
Includes a well thought out drawer configuration with a mix of sizes for tailored storage
The cabinet is finished with a resilient powder coat in crimson red and light grey
Maximises workspace efficiency by keeping the environment tidy and organised
The cupboard section conveniently includes a single perfo lined door for added storage options
Related links
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 1 m x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
