Bott Cabinet 7, Steel, 1 m x 525mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 660-584
- Mfr. Part No.:
- 40010051.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,155.59
(exc. VAT)
€1,421.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,155.59 |
*price indicative
- RS Stock No.:
- 660-584
- Mfr. Part No.:
- 40010051.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 73.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 73.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to provide a robust and efficient storage solution for various environments. Built with a heavy duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes. Its 100% extension drawers facilitate easy access to contents, promoting an organised workspace. Finished in a durable powder coat paint, it features a striking combination of light grey and crimson red, making it not only functional but visually appealing. The specific drawer configuration includes varying heights to accommodate diverse storage needs, ensuring everything from tools to office supplies is neatly stored and readily available.
Heavy duty, reinforced steel housing ensures long lasting durability
Finished with durable powder coat paint for enhanced longevity
Stylish design with a combination of RAL 7035 light grey and RAL 3004 crimson red
Drawer load capacity of 75kg tailored for heavy duty use
Perfect for efficient organisation in workshops, offices, or retail environments
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm, Light Grey
