Bott Cabinet 5, Steel, 600 mm x 525mm x 525 mm, Light Grey, Red

Subtotal (1 unit)*

€844.30

(exc. VAT)

€1,038.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€844.30

*price indicative

RS Stock No.:
660-124
Mfr. Part No.:
40010015.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

525mm

Colour

Light Grey, Red

Number of Drawers

5

Weight

55.51kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with five drawers is designed to maximise storage efficiency while maintaining an elegant appearance. Crafted from robust steel, this heavy-duty cabinet offers a total capacity of up to 1.5 tonnes, ensuring it meets the demands of any workspace. With 100% extension drawers, accessibility is never an issue. Finished in a striking combination of crimson red and light grey, the cabinet complements any environment while delivering on functionality. Its thoughtful design includes a variety of drawer configurations, perfect for organising tools and supplies safely. This cabinet is not just a piece of furniture; it’s a reliable partner for your organisational needs, combining durability and style seamlessly.

Robust, reinforced steel construction

Features five drawers, with a maximum load capacity of 75 kg per drawer

Drawer heights of 75mm, 100mm, and 150mm offer versatile storage options

Stylish powder coated finish in RAL 3004 crimson red and RAL 7035 light grey ensures long lasting appeal and protection against wear

Designed to fit within compact spaces while providing ample storage solutions

Ideal for workshops and offices, this cabinet keeps tools and items organised and easily accessible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy