Bott Cabinet 5, Steel, 600 mm x 525mm x 525 mm, Light Grey

Subtotal (1 unit)*

€844.30

(exc. VAT)

€1,038.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€844.30

*price indicative

RS Stock No.:
659-243
Mfr. Part No.:
40010015.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

525mm

Colour

Light Grey

Number of Drawers

5

Weight

55.51kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is the ideal storage solution for those seeking an efficient and robust option for their workspace. With its heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes. The cabinet features five 100% extension drawers, allowing easy access to all stored items. Its sleek design is finished in a durable powder coat in RAL 7035 light grey, ensuring it not only performs well but also complements any environment. With compact dimensions of 525mm in width, depth, and a height of 600mm, it fits snugly in various spaces, making it perfect for both industrial and office settings.

Constructed from premium sheet steel for enhanced durability

Designed with five drawers, providing ample storage without compromising on space

Each drawer can hold a load capacity of up to 75kg, ideal for tools and heavy items

Finished in a light grey powder coating, ensuring a professional and modern appearance

Compact WxDxH measurements of 525x525x600mm make it versatile for any room size

Equipped with a straightforward, minimalist design that enhances workspace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy