Bott Cabinet 5, Steel, 800 mm x 525mm x 525 mm, Light Grey, Red

Subtotal (1 unit)*

€909.41

(exc. VAT)

€1,118.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€909.41

*price indicative

RS Stock No.:
659-285
Mfr. Part No.:
40010027.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

525mm

Colour

Light Grey, Red

Number of Drawers

5

Weight

57.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with five drawers is expertly designed to meet the demands of heavy-duty storage. Featuring a robust, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tonnes, ensuring your tools and equipment remain well-organised and secure. The drawers are designed for 100% extension, providing easy access to your items, while the diverse drawer configuration comprised of 2x 100mm, 2x 150mm, and 1x 200mm heights caters to a variety of storage needs. Finished in a durable powder coat paint in a sophisticated light grey and striking crimson red, this cabinet not only offers functionality but adds a touch of style to any workspace. With dimensions of 525x525x800mm, it combines practicality with an aesthetic appeal, making it a valuable addition to any workshop or garage.

Robust reinforced steel housing ensures maximum durability

Versatile drawer configuration meets various storage requirements

Powder coated finish in light grey and crimson red enhances visual appeal

Compact dimensions fit easily into most workshop layouts

Lightweight design for easy positioning and mobility

Designed for exceptional ease of use in both domestic and professional settings

Ideal for storing tools, parts, and equipment efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy