Bott Cabinet 3, Steel, 900 mm x 650mm x 525 mm, Blue, Light Grey

Subtotal (1 unit)*

€918.10

(exc. VAT)

€1,129.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€918.10

*price indicative

RS Stock No.:
660-147
Mfr. Part No.:
40011048.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

525mm

Colour

Blue, Light Grey

Number of Drawers

3

Standards/Approvals

No

Weight

55.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with three drawers is expertly designed for functionality and durability in any workspace. Constructed from heavy-duty, reinforced sheet steel, this cabinet can support a remarkable total capacity of up to 1.5 tonnes, ensuring it withstands the demands of industrial use. Each drawer offers full extension, allowing for easy access to tools and materials, while the unique cupboard section features a perforated-lined door, promoting efficient organisation. Finished in a stylish combination of gentian blue and light grey powder coat paint, the cubio cabinet seamlessly integrates into various environments while delivering exceptional storage solutions. With dimensions of 650mm x 525mm x 900mm, it’s both compact and robust, making it an ideal choice for any workshop or garage.

Heavy duty reinforced steel construction ensures robust performance

Three full extension drawers designed for optimal accessibility

Drawer load capacity of 75kg per drawer for storing a wide range of items

Various drawer heights allow for diverse storage needs

Cupboard section features a single perforated door for improved ventilation

Attractive powder coated finish in gentian blue and light grey adds a professional touch

Compact dimensions make it suitable for limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy