Bott Cabinet 3, Steel, 900 mm x 525mm x 525 mm, Light Grey

Subtotal (1 unit)*

€866.69

(exc. VAT)

€1,066.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€866.69

*price indicative

RS Stock No.:
659-647
Mfr. Part No.:
40010033.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

525mm

Depth

525mm

Colour

Light Grey

Number of Drawers

3

Weight

56.12kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with 3 drawers is designed to enhance your workspace's efficiency by providing durable storage solutions. Crafted from reinforced steel, this sturdy cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring robust support for your essential tools and equipment. The cabinet features 100% extension drawers, allowing full access to contents, and comes with a perfo lined door for added versatility. Finished in a sleek RAL 7035 light grey powder coat, it not only looks professional but also resists wear and tear, making it suitable for demanding environments. With compact dimensions, this cabinet fits seamlessly into any workspace while maximising storage potential.

Robust, reinforced steel construction ensures long lasting durability

Drawer configuration includes three different heights, suiting various storage requirements

Single, perfo lined door enhances accessibility and organisation

Finished in a durable RAL 7035 light grey powder coat, resistant to chipping and scratches

Compact size of 525x525x900mm makes it ideal for limited spaces

Lightweight design facilitates easy movement and placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy