Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Blue, Light Grey

Subtotal (1 unit)*

€1,219.07

(exc. VAT)

€1,499.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,219.07

*price indicative

RS Stock No.:
659-100
Mfr. Part No.:
40011051.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

525mm

Colour

Blue, Light Grey

Number of Drawers

7

Standards/Approvals

No

Weight

72.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is a robust solution designed for efficient organisation and storage in various settings. With a heavy-duty reinforced steel housing and an impressive total capacity of up to 1.5 tonnes, this cabinet is tailored for durability and functionality. Its 100% extension drawers grant full access, ensuring ease of use when retrieving tools or supplies. Finished in an attractive combination of gentian blue and light grey powder coat paint, it not only offers strong performance but also enhances the aesthetic of your workspace. With a thoughtful drawer configuration that includes seven drawers in varying heights, this cabinet meets diverse storage needs, making it ideal for both professional and domestic environments.

Features a total of seven drawers for versatile storage solutions

Constructed from high quality sheet steel for exceptional durability

Each drawer can support a load capacity of 75 kg, accommodating heavy tools

Includes five drawers with a height of 100 mm, perfect for smaller items

Designed with two larger drawers at 150 mm height, suitable for bulkier supplies

Finished with a durable powder coat in gentian blue and light grey, ensuring a stylish look

Measures 650x525x900 mm, making it a compact yet spacious addition to any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy