Bott Cabinet 3, Steel, 900 mm x 525mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 660-657
- Mfr. Part No.:
- 40010033.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€866.69
(exc. VAT)
€1,066.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €866.69 |
*price indicative
- RS Stock No.:
- 660-657
- Mfr. Part No.:
- 40010033.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 3 | |
| Weight | 56.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 3 | ||
Weight 56.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is a robust storage solution designed for efficiency in any workspace. Featuring a sturdy, reinforced steel housing, this cabinet can hold a remarkable total capacity of up to 1.5 tonnes. Its thoughtfully designed drawer configuration includes three 100% extension drawers, offering convenient access to stored items. The contemporary cupboard section boasts a single, perforated door, enhancing both practicality and ventilation. Finished in a durable powder coat in a stylish RAL 3004 crimson red with a contrasting RAL 7035 light grey, this cabinet not only sounds functional but also presents a polished look, ensuring it integrates seamlessly into modern environments.
Three drawers with a generous load capacity of 75 kg each
Drawers extend fully for easy access to all items
Constructed from high quality sheet steel for durability
Stylish and professional colour scheme enhances workspace aesthetics
The cupboard section features a perforated door for improved air circulation
Includes clearly configured drawer heights
Durable powder coated finish ensures long lasting performance
Compact dimensions of 525x525x900mm fit in various settings
Ideal for workshops, garages, or professional offices, providing efficient organisation
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
