Bott Cabinet 1, Steel, 250 mm x 650mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 660-304
- Mfr. Part No.:
- 40011035.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€440.50
(exc. VAT)
€541.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.50 |
*price indicative
- RS Stock No.:
- 660-304
- Mfr. Part No.:
- 40011035.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 1 | |
| Weight | 21.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 1 | ||
Weight 21.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with one drawer is designed for efficient storage solutions, combining functionality and durability for demanding environments. Its heavy-duty reinforced steel housing offers an impressive total capacity of up to 1.5 tonnes, making it suitable for a variety of applications. The cabinet features a 150mm drawer, which can handle a maximum load of 75kg, ensuring secure storage for tools and equipment. Finished in a sleek powder coating in gentian blue and light grey, this cabinet not only provides robust utility but also enhances the aesthetic appeal of any workspace. Compactly sized at 650mm wide, 525mm deep, and 250mm high, it optimally utilises space while offering easy accessibility.
Reinforced steel construction ensures exceptional durability and strength
The single drawer configuration includes a 150mm drawer height for ample storage
Drawer load capacity of 75kg offers secure storage for a variety of tools and materials
Finished with a durable powder coat in gentian blue and light grey for a modern look
Compact dimensions optimise space usage in work environments
Uses high quality sheet steel that enhances longevity and resistance to wear
Designed for practicality, ensuring smooth operation
Related links
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Red
