Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Light Grey, Blue

Subtotal (1 unit)*

€1,080.84

(exc. VAT)

€1,329.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,080.84

*price indicative

RS Stock No.:
659-679
Mfr. Part No.:
40011052.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Light Grey, Blue

Number of Drawers

4

Standards/Approvals

No

Weight

64.1kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 4 drawers is designed for robust storage solutions in any workspace. Crafted from heavy-duty reinforced steel, it can support a total capacity of up to 1.5 tonnes, ensuring reliability and durability. The cabinet offers 100% extension drawers that allow easy access to all your tools and equipment. With a stylish finish in RAL 5010 gentian blue and RAL 7035 light grey, it not only provides practicality but also adds a modern touch to your environment. This cabinet is ideal for businesses demanding a combination of strength, functionality, and aesthetic appeal, catering to various storage needs while keeping your workspace organised and efficient.

Heavy duty steel construction for enhanced durability and longevity

Four drawers with a load capacity of 75 kg each, perfect for storing heavier items

Diverse drawer configuration for optimal space utilisation

Perfo lined door design for enhanced ventilation and ease of use

Finished in a resistant powder coat paint, offering protection and stylish appearance

Available in two modern colours that blend well into any décor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy