Bott Cabinet 1, Steel, 250 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€440.50

(exc. VAT)

€541.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€440.50

*price indicative

RS Stock No.:
660-546
Mfr. Part No.:
40011035.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

250mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

1

Weight

21.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with one drawer offers a robust storage solution ideal for both commercial and personal spaces. Constructed from heavy duty, reinforced sheet steel, it boasts a remarkable total capacity of up to 1.5 tonnes. This reliable cabinet features a single 150mm drawer, designed for 100% extension, allowing for easy access to your belongings. Finished in a sleek light grey, conforming to RAL 7035 standards, it not only provides functional storage but also complements modern work environments seamlessly. With compact dimensions of 650x525x250mm, it fits effortlessly into various spaces, making it an excellent choice for any setting where both durability and style are paramount.

Heavy duty, reinforced steel construction ensures long lasting durability

Compact dimensions allow for versatile placement in various spaces

Finished in durable powder coat paint for a long lasting, attractive look

Light grey colour with RAL 7035 provides a modern aesthetic

Drawer load capacity of 75kg accommodates a variety of storage needs

Ideal for both workplace and home applications, combining functionality with style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy