Bott Cabinet 7, Steel, 1 m x 525mm x 525 mm, Light Grey, Blue

Subtotal (1 unit)*

€1,155.59

(exc. VAT)

€1,421.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,155.59

*price indicative

RS Stock No.:
660-339
Mfr. Part No.:
40010051.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

525mm

Colour

Light Grey, Blue

Number of Drawers

7

Standards/Approvals

No

Weight

73.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is designed to meet the demands of heavy-duty storage solutions. Featuring a robust steel housing, it has a remarkable total capacity of up to 1.5 tonnes. Each drawer provides 100% extension for easy access and organisation of tools and equipment, making it ideal for workshops or industrial settings. Finished in a stylish combination of gentian blue and light grey powder coat, the cabinet not only offers functionality but also enhances the workspace's aesthetics. With a compact size of 525 mm in width, depth, and a height of 1000 mm, it efficiently utilises space without compromising on storage capability.

Robust steel construction ensures durability and strength under heavy loads

Stylish powder coated finish in gentian blue and light grey adds a modern touch to any workspace

Compact dimensions make it suitable for areas where space is at a premium

Equipped with seven drawers for versatile storage options tailored to your needs

Drawers have load capacities of 75 kg, accommodating various items securely

Different drawer heights provide tailored organisation for items of varying sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy