Bott Cabinet 7, Steel, 1.2 m x 525mm x 525 mm, Light Grey, Blue

Subtotal (1 unit)*

€1,230.85

(exc. VAT)

€1,513.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,230.85

*price indicative

RS Stock No.:
660-888
Mfr. Part No.:
40010119.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

525mm

Depth

525mm

Colour

Light Grey, Blue

Number of Drawers

7

Weight

84.16kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is designed to provide robust storage solutions for your workspace while ensuring easy access to your tools and materials. Constructed from reinforced steel, this heavy-duty cabinet boasts a total capacity of up to 1.5 tonnes, standing at a height of 1200mm with a compact footprint of 525mm x 525mm. The cabinet features a stylish finish in gentian blue and light grey powder coating, making it an attractive addition to any environment. With a variety of drawer heights to accommodate diverse storage needs, this cabinet is ideal for both industrial and commercial settings, ensuring that all your items are securely stored yet easy to reach.

Durable heavy duty steel housing ensures longevity and robust performance

Equipped with 7 drawers of varying heights for versatile storage options

Smooth extension drawers provide full access to stored items

Stylish and modern powder coated finish offers both protection and aesthetics

Drawers can hold up to 75kg each, making them suitable for heavier items

Compact dimensions make it suitable for tight spaces without sacrificing storage

Designed for both commercial and industrial use, enhancing workspace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy