Bott Cabinet 6, Steel, 1 m x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 660-206
- Mfr. Part No.:
- 40010047.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,078.27
(exc. VAT)
€1,326.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,078.27 |
*price indicative
- RS Stock No.:
- 660-206
- Mfr. Part No.:
- 40010047.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 6 | |
| Weight | 69kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 6 | ||
Weight 69kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for robust storage solutions, efficiently accommodating a variety of tools and materials. Built with a heavy-duty, reinforced steel housing, this cabinet ensures a total capacity of up to 1.5 tonnes, making it a reliable asset for any workspace. The cabinet features full-extension drawers that provide easy access to contents, while its sleek, powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey adds a contemporary touch. With dimensions of 525mm in width, 525mm in depth, and 1000mm in height, it fits seamlessly into different environments, promoting organisation and efficiency.
Constructed with reinforced sheet steel for enhanced durability
Six drawers available in varying heights to accommodate diverse items
Drawers extend fully to facilitate easy access to all of your stored tools
Finished in a modern powder coat that resists wear and enhances aesthetics
Available in a striking gentian blue with light grey accents for a professional look
Drawer load capacity of 75kg ensures it can hold heavier equipment securely
Compact dimensions make it ideal for both small and larger workspaces
Related links
- Bott Cabinet 6 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Red
- Bott Cabinet 7 1 m x 525mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
